+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05410068

Socket: 12-angles; socket spanner; 1 3/4"; 3/4"; 70mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
05410068

Alternative designations: 05 41 00 68

TME Symbol:
ST-05410068

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 3/4"
Holder socket size - inch
3/4"
Socket length
70mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight540 g
EAN code4018754009466
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410068
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 3 pcs - 37.60 USDGross price for quantities from 3 pcs - 37.60 USD