+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06010030

Socket: 12-angles; socket spanner; 30mm; 1"; steel; 60


Manufacturer: STAHLWILLE

Manufacturer part number:
06010030

Alternative designations: 06 01 00 30

TME Symbol:
ST-06010030

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
30mm
Holder socket size - inch
1"
Socket length
65mm
Material
steel
Manufacturer series
60
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight380 g
EAN code4018754009879
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
06010030
0 in TME stock
Net price for quantities from 1 pcs - 30.77 USDGross price for quantities from 1 pcs - 30.77 USD
Net price for quantities from 2 pcs - 29.68 USDGross price for quantities from 2 pcs - 29.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.