+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06010046

Socket: 12-angles; socket spanner; 46mm; 1"; steel; 60


Manufacturer: STAHLWILLE

Manufacturer part number:
06010046

Alternative designations: 06 01 00 46

TME Symbol:
ST-06010046

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
46mm
Holder socket size - inch
1"
Socket length
75mm
Material
steel
Manufacturer series
60
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight620 g
EAN code4018754009923
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
06010046
0 in TME stock
Net price for quantities from 1 pcs - 57.54 USDGross price for quantities from 1 pcs - 57.54 USD
Net price for quantities from 3 pcs - 55.49 USDGross price for quantities from 3 pcs - 55.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.