+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06010050

Socket: 12-angles; socket spanner; 50mm; 1"; steel; 60


Manufacturer: STAHLWILLE

Manufacturer part number:
06010050

Alternative designations: 06 01 00 50

TME Symbol:
ST-06010050

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
50mm
Holder socket size - inch
1"
Socket length
80mm
Material
steel
Manufacturer series
60
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight710 g
EAN code4018754009930
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
06010050
0 in TME stock
Net price for quantities from 1 pcs - 65.17 USDGross price for quantities from 1 pcs - 65.17 USD
Net price for quantities from 3 pcs - 62.84 USDGross price for quantities from 3 pcs - 62.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.