+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06010065

Socket: 6-angles; socket spanner; 65mm; 1"; chromium steel; 60


Manufacturer: STAHLWILLE

Manufacturer part number:
06010065

Alternative designations: 06 01 00 65

TME Symbol:
ST-06010065

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
65mm
Holder socket size - inch
1"
Socket length
105mm
Material
chromium steel
Manufacturer series
60
Plating material
chromium
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight1.92 kg
EAN code4018754009961
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
06010065
0 in TME stock
Net price for quantities from 1 pcs - 117.14 USDGross price for quantities from 1 pcs - 117.14 USD
Net price for quantities from 3 pcs - 112.95 USDGross price for quantities from 3 pcs - 112.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.