+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06010080

Socket: 6-angles; socket spanner; 80mm; 1"; chromium steel; 60


Manufacturer: STAHLWILLE

Manufacturer part number:
06010080

Alternative designations: 06 01 00 80

TME Symbol:
ST-06010080

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
80mm
Holder socket size - inch
1"
Socket length
120mm
Material
chromium steel
Manufacturer series
60
Plating material
chromium
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight2.87 kg
EAN code4018754009992
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
06010080
0 in TME stock
Net price for quantities from 1 pcs - 169.16 USDGross price for quantities from 1 pcs - 169.16 USD
Net price for quantities from 3 pcs - 163.12 USDGross price for quantities from 3 pcs - 163.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.