+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08030001

Screwdriver bit; Phillips; PH1; 5/16"; Overall len: 32mm

Manufacturer: STAHLWILLE

Manufacturer part number:
08030001

Alternative designations: 08 03 00 01

TME Symbol:
ST-08030001

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
32mm
Conform to the norm
DIN ISO 8764 ISO 2351
Gross weight9 g
EAN code4018754010639
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08030001
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 3 pcs - 2.47 USDGross price for quantities from 3 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.