+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08070127

Screwdriver bit; slot; 1.2x8mm; 1/4"

Manufacturer: STAHLWILLE

Manufacturer part number:
08070127

Alternative designations: 08 07 01 27

TME Symbol:
ST-08070127

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
1.2x8mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Conform to the norm
DIN ISO 2380 DIN ISO 2380-1
Gross weight6 g
EAN code4018754287772
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08070127
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.62 USDGross price for quantities from 5 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.