+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08090004

Screwdriver bit; hex key; HEX 4mm; 1/4"; very hard

Manufacturer: STAHLWILLE

Manufacturer part number:
08090004

Alternative designations: 08 09 00 04

TME Symbol:
ST-08090004

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Version
very hard
Gross weight6 g
EAN code4018754011070
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08090004
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)