+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08090005

Screwdriver bit; hex key; HEX 5mm; 1/4"; very hard


Manufacturer: STAHLWILLE

Manufacturer part number:
08090005

Alternative designations: 08 09 00 05

TME Symbol:
ST-08090005

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Version
very hard
Gross weight6 g
EAN code4018754011087
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08090005
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.21 USDGross price for quantities from 3 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.