+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08162020

Screwdriver bit; Torx® PLUS; 20IP; 1/4"; Overall len: 25mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08162020

Alternative designations: 08 16 20 20

TME Symbol:
ST-08162020

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
20IP
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126 ISO 1173
Gross weight6 g
EAN code4018754234585
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08162020
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.