+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08200014

Screwdriver bit; XZN; XZN M12; 5/16"; Overall len: 38mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08200014

Alternative designations: 08 20 00 14

TME Symbol:
ST-08200014

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
XZN
Bit size
XZN M12
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
38mm
Conform to the norm
DIN 3126 ISO 1173
Gross weight25 g
EAN code4018754114740
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08200014
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.