+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08330004

Screwdriver bit; hex key; HEX 4mm; 1/4"; Overall len: 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08330004

Alternative designations: 08 33 00 04

TME Symbol:
ST-08330004

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight9.73 g
EAN code4018754011933
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08330004
2 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.