+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08340010

Screwdriver bit; Torx®; T10; 1/4"; Overall len: 70mm

Manufacturer: STAHLWILLE

Manufacturer part number:
08340010

Alternative designations: 08 34 00 10

TME Symbol:
ST-08340010

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T10
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight14 g
EAN code4018754011971
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08340010
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 3 pcs - 7.21 USDGross price for quantities from 3 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)