+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08400014

Screwdriver bit; slot; 1.4x9mm; 3/8"; Overall len: 40mm

Manufacturer: STAHLWILLE

Manufacturer part number:
08400014

Alternative designations: 08 40 00 14

TME Symbol:
ST-08400014

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
1.4x9mm
Holder socket size - inch
3/8"
Overall length
40mm
Gross weight19 g
EAN code4018754012053
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08400014
0 in TME stock
Net price for quantities from 1 pcs - 12.68 USDGross price for quantities from 1 pcs - 12.68 USD
Net price for quantities from 3 pcs - 12.22 USDGross price for quantities from 3 pcs - 12.22 USD
No. of pieces (Multiplicity: 1)