+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08400016

Screwdriver bit; slot; 1.6x10mm; 3/8"; Overall len: 40mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08400016

Alternative designations: 08 40 00 16

TME Symbol:
ST-08400016

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
1.6x10mm
Holder socket size - inch
3/8"
Overall length
40mm
Gross weight21 g
EAN code4018754012077
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08400016
0 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 3 pcs - 13.03 USDGross price for quantities from 3 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.