+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08410004

Screwdriver bit; Phillips; PH4; 3/8"; Overall len: 35mm; impact


Manufacturer: STAHLWILLE

Manufacturer part number:
08410004

Alternative designations: 08 41 00 04

TME Symbol:
ST-08410004

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
3/8"
Overall length
35mm
Conform to the norm
DIN ISO 8764
Version
impact
Manufacturer series
IMPACT
Gross weight17 g
EAN code4018754012121
See other products in this category: Screwdriver Bits STAHLWILLE,
See other products from this series.:
*
08410004
0 in TME stock
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 3 pcs - 12.95 USDGross price for quantities from 3 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.