+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11030003

Reduction; 1/4"; 1/2"; alloy steel; 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11030003

Alternative designations: 11 03 00 03

TME Symbol:
ST-11030003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Socket size - inch
1/4"
Holder socket size - inch
1/2"
Material
alloy steel
Length
28mm
Gross weight35 g
EAN code4018754012251
See other products in this category: Socket Wrenches STAHLWILLE,
*
11030003
5 in TME stock
Net price for quantities from 1 pcs - 13.89 USDGross price for quantities from 1 pcs - 13.89 USD
Net price for quantities from 5 pcs - 13.39 USDGross price for quantities from 5 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.