+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11110010

Wrench: rattle; socket spanner,special; 1/4"; 117mm; Teeth: 80

Manufacturer: STAHLWILLE

Manufacturer part number:
11110010

Alternative designations: 11 11 00 10

TME Symbol:
ST-11110010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Kind of wrench
socket spanner, special
Holder socket size - inch
1/4"
Length
117mm
Number of teeth
80
Application
for the aviation industry
Gross weight88 g
EAN code4018754282920
See other products in this category: Socket Wrenches STAHLWILLE,
*
11110010
0 in TME stock
Net price for quantities from 1 pcs - 78.72 USDGross price for quantities from 1 pcs - 78.72 USD
Net price for quantities from 5 pcs - 75.91 USDGross price for quantities from 5 pcs - 75.91 USD
No. of pieces (Multiplicity: 1)