+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11111010

Wrench: rattle; 1/4"; with switch; 117mm; Teeth: 22

Manufacturer: STAHLWILLE

Manufacturer part number:
11111010
TME Symbol:
ST-11111010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
117mm
Number of teeth
22
Conform to the norm
DIN 3122 ISO 3315
Gross weight89.93 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
11111010
2 in TME stock
Net price for quantities from 1 pcs - 46.06 USDGross price for quantities from 1 pcs - 46.06 USD
Net price for quantities from 3 pcs - 44.42 USDGross price for quantities from 3 pcs - 44.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.