+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13010004

Extension; 1/2"; 75mm; Size-inch: 3"

Manufacturer: STAHLWILLE

Manufacturer part number:
13010004
TME Symbol:
ST-13010004

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
75mm
Size
3"
Gross weight120 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
13010004
0 in TME stock
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 3 pcs - 10.86 USDGross price for quantities from 3 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.