+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13011002

Extension; 1/2"; square; 1/2"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
13011002

Alternative designations: 13 01 10 02

TME Symbol:
ST-13011002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Version
easy to assemble
Length
0.13m
Gross weight187.2 g
EAN code4018754141272
See other products in this category: Socket Wrenches STAHLWILLE,
*
13011002
2 in TME stock
Net price for quantities from 1 pcs - 16.14 USDGross price for quantities from 1 pcs - 16.14 USD
Net price for quantities from 3 pcs - 15.56 USDGross price for quantities from 3 pcs - 15.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.