+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13011502

Extension; 1/2"; square; 1/2"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
13011502

Alternative designations: 13 01 15 02

TME Symbol:
ST-13011502

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Version
easy to assemble
Length
51mm
Gross weight90 g
EAN code4018754324637
See other products in this category: Socket Wrenches STAHLWILLE,
*
13011502
0 in TME stock
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 3 pcs - 15.41 USDGross price for quantities from 3 pcs - 15.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.