+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13061024

Wrench: knob; 1/2"; 610mm

Manufacturer: STAHLWILLE

Manufacturer part number:
13061024
TME Symbol:
ST-13061024

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Holder socket size - inch
1/2"
Length
0.61m
Gross weight1.05 kg

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
13061024
0 in TME stock
Net price for quantities from 1 pcs - 74.26 USDGross price for quantities from 1 pcs - 74.26 USD
Net price for quantities from 3 pcs - 71.61 USDGross price for quantities from 3 pcs - 71.61 USD
No. of pieces (Multiplicity: 1)