+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13180010

Reduction; Socket size-inch: 1/2"; 5/16"; Overall len: 32mm


Manufacturer: STAHLWILLE

Manufacturer part number:
13180010

Alternative designations: 13 18 00 10

TME Symbol:
ST-13180010

Specification

Manufacturer
STAHLWILLE
Type of tool
reduction
Holder socket size - inch
1/2"
Socket size - inch
5/16"
Overall length
32mm
Screwdriver features
spring-supported bits
Gross weight66 g
EAN code4018754103874
See other products in this category: Screwdriver Bits STAHLWILLE,
*
13180010
0 in TME stock
Net price for quantities from 1 pcs - 22.58 USDGross price for quantities from 1 pcs - 22.58 USD
Net price for quantities from 5 pcs - 21.77 USDGross price for quantities from 5 pcs - 21.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.