+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-140/3

Quick splice; crimped; 12AWG÷10AWG; Variant: end connector


Manufacturer: NINIGI

Manufacturer part number:
ST-140/3
TME Symbol:
ST-140/3

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
12AWG...10AWG
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight1.333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ST-140/3
2800 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 700 pcs - 0.12 USDGross price for quantities from 700 pcs - 0.12 USD
Net price for quantities from 2100 pcs - 0.08 USDGross price for quantities from 2100 pcs - 0.08 USD
Net price for quantities from 7000 pcs - 0.07 USDGross price for quantities from 7000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 600 pcsCardboard = 700 pcs