+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15030003

Reduction; square; 1/2"; 3/4"; alloy steel

Manufacturer: STAHLWILLE

Manufacturer part number:
15030003

Alternative designations: 15 03 00 03

TME Symbol:
ST-15030003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/4"
Material
alloy steel
Gross weight208 g
EAN code4018754013388
See other products in this category: Socket Wrenches STAHLWILLE,
*
15030003
0 in TME stock
Net price for quantities from 1 pcs - 25.17 USDGross price for quantities from 1 pcs - 25.17 USD
Net price for quantities from 5 pcs - 24.27 USDGross price for quantities from 5 pcs - 24.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.