+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15030006

Driver adapter; 1"; square; 3/4"; alloy steel


Manufacturer: STAHLWILLE

Manufacturer part number:
15030006

Alternative designations: 15 03 00 06

TME Symbol:
ST-15030006

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
driver adapter
Socket size - inch
1"
Kind of holder
square
Holder socket size - inch
3/4"
Material
alloy steel
Gross weight310 g
EAN code4018754013395
See other products in this category: Socket Wrenches STAHLWILLE,
*
15030006
0 in TME stock
Net price for quantities from 1 pcs - 28.72 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 5 pcs - 27.50 USDGross price for quantities from 5 pcs - 27.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.