+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23050005

Socket: hex key-bit; impact; HEX 5mm; 1/2"; chromium steel; 54 IMP


Manufacturer: STAHLWILLE

Manufacturer part number:
23050005

Alternative designations: 23 05 00 05

TME Symbol:
ST-23050005

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
chromium steel
Manufacturer series
54 IMP
Plating material
chromium
Gross weight58 g
EAN code4018754233793
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
23050005
0 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.