+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28011007

Socket: 6-angles; socket spanner,impact; 7mm; 1/4"; magnetic

Manufacturer: STAHLWILLE

Manufacturer part number:
28011007

Alternative designations: 28 01 10 07

TME Symbol:
ST-28011007

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
7mm
Holder socket size - inch
1/4"
Material
chromium steel
Version
magnetic
Gross weight24 g
EAN code4018754251773
See other products in this category: Socket Wrenches STAHLWILLE,
*
28011007
0 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 5 pcs - 12.92 USDGross price for quantities from 5 pcs - 12.92 USD
No. of pieces (Multiplicity: 1)