+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28011008

Socket: 6-angles; socket spanner,impact; 8mm; 1/4"; magnetic


Manufacturer: STAHLWILLE

Manufacturer part number:
28011008

Alternative designations: 28 01 10 08

TME Symbol:
ST-28011008

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
8mm
Holder socket size - inch
1/4"
Material
chromium steel
Version
magnetic
Gross weight26 g
EAN code4018754251780
See other products in this category: Socket Wrenches STAHLWILLE,
*
28011008
0 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 5 pcs - 12.75 USDGross price for quantities from 5 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.