+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-2NC

Accessories: auxiliary contacts; 2A; NC x2; IP20; -5÷50°C


Manufacturer: F&F

Manufacturer part number:
ST-2NC
TME Symbol:
ST-2NC

Specification

Manufacturer
F&F
Type of contactors accessories
auxiliary contacts
Max. operating current
2A
Contacts configuration
NC x2
IP rating
IP20
Leads
screw terminals
Operating temperature
-5...50°C
Gross weight510 g
Certificates
EAN code5902431675282
See other products in this category: Contactors -Installation Modular F&F,
*
ST-2NC
0 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.71 USDGross price for quantities from 5 pcs - 8.71 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.