+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32210001

Drill adapter; square; 3/8"; hexagonal; 3/8"; impact; 38mm; socket


Manufacturer: STAHLWILLE

Manufacturer part number:
32210001

Alternative designations: 32 21 00 01

TME Symbol:
ST-32210001

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
3/8"
Kind of holder
hexagonal
Holder socket size - inch
3/8"
Version
impact
Length
38mm
Tools application
socket
Application
power tools
Gross weight40 g
EAN code4018754017126
See other products in this category: Socket Wrenches STAHLWILLE,
*
32210001
0 in TME stock
Net price for quantities from 1 pcs - 15.79 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 3 pcs - 15.22 USDGross price for quantities from 3 pcs - 15.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.