+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33010001

Extension; 1/2"; 52mm

Manufacturer: STAHLWILLE

Manufacturer part number:
33010001
TME Symbol:
ST-33010001

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Overall length
52mm
Gross weight155 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
33010001
0 in TME stock
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 20.54 USD
Net price for quantities from 3 pcs - 19.81 USDGross price for quantities from 3 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.