+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33010002

Extension; 1/2"; 130mm

Manufacturer: STAHLWILLE

Manufacturer part number:
33010002
TME Symbol:
ST-33010002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Overall length
130mm
Gross weight271 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
33010002
0 in TME stock
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 23.41 USD
Net price for quantities from 3 pcs - 22.74 USDGross price for quantities from 3 pcs - 22.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.