+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35010002

Extension; 3/4"; square; 3/4"; chromium steel; IMPACT; impact


Manufacturer: STAHLWILLE

Manufacturer part number:
35010002

Alternative designations: 35 01 00 02

TME Symbol:
ST-35010002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
3/4"
Kind of holder
square
Holder socket size - inch
3/4"
Material
chromium steel
Manufacturer series
IMPACT
Plating material
chromium
Version
impact
Length
0.25m
Gross weight1.06 kg
EAN code4018754017331
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
35010002
0 in TME stock
Net price for quantities from 1 pcs - 80.40 USDGross price for quantities from 1 pcs - 80.40 USD
Net price for quantities from 5 pcs - 77.53 USDGross price for quantities from 5 pcs - 77.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.