+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36030005

Reduction; impact; 3/4"; square; 1"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
36030005

Alternative designations: 36 03 00 05

TME Symbol:
ST-36030005

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Kind of wrench
impact
Socket size - inch
3/4"
Kind of holder
square
Holder socket size - inch
1"
Material
chromium steel
Plating material
oxidized
Gross weight590 g
EAN code4018754017447
See other products in this category: Socket Wrenches STAHLWILLE,
*
36030005
0 in TME stock
Net price for quantities from 1 pcs - 59.92 USDGross price for quantities from 1 pcs - 59.92 USD
Net price for quantities from 2 pcs - 57.78 USDGross price for quantities from 2 pcs - 57.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.