+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41070607

Wrench: ring; double-sided,bent; 6mm,7mm; L: 170mm; chromium steel

Manufacturer: STAHLWILLE

Manufacturer part number:
41070607

Alternative designations: 41 07 06 07

TME Symbol:
ST-41070607

Specification

Manufacturer
STAHLWILLE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
170mm
Material
chromium steel
Version
thin walled
Manufacturer series
CORONA 23
Key features
hardened
Plating material
chromium
Kind of profile
AS-Drive
Spanner size
  • 6mm
  • 7mm
Gross weight41 g
EAN code4018754021659
See other products in this category: Wrenches and Combination Wrenches STAHLWILLE,
See other products from this series.:
*
41070607
0 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 3 pcs - 11.29 USDGross price for quantities from 3 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)