+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43010809

Wrench: socket spanner; 12-angles,with joint; 8mm,9mm; FLEXI 29


Manufacturer: STAHLWILLE

Manufacturer part number:
43010809

Alternative designations: 43 01 08 09

TME Symbol:
ST-43010809

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
12-angles, with joint
Material
chromium steel
Manufacturer series
FLEXI 29
Plating material
chromium
Length
201mm
Spanner size
  • 8mm
  • 9mm
Gross weight81 g
EAN code4018754025657
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43010809
0 in TME stock
Net price for quantities from 1 pcs - 34.07 USDGross price for quantities from 1 pcs - 34.07 USD
Net price for quantities from 3 pcs - 32.63 USDGross price for quantities from 3 pcs - 32.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.