+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43330809

Wrench: tubular; 6-angles,socket spanner; 8mm,9mm; 10750; L: 110mm

Manufacturer: STAHLWILLE

Manufacturer part number:
43330809

Alternative designations: 43 33 08 09

TME Symbol:
ST-43330809

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
0.11m
Hole diameter
6mm
Spanner size
  • 8mm
  • 9mm
Gross weight39 g
EAN code4018754254910
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43330809
0 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 3 pcs - 5.77 USDGross price for quantities from 3 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)