+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43332022

Wrench: tubular; 6-angles,socket spanner; 20mm,22mm; 10750

Manufacturer: STAHLWILLE

Manufacturer part number:
43332022

Alternative designations: 43 33 20 22

TME Symbol:
ST-43332022

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
22mm
Hole diameter
7mm
Spanner size
  • 20mm
  • 22mm
Gross weight230 g
EAN code4018754254989
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43332022
0 in TME stock
Net price for quantities from 1 pcs - 13.48 USDGross price for quantities from 1 pcs - 13.48 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.