+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43333236

Wrench: tubular; 6-angles,socket spanner; 32mm,36mm; 10750


Manufacturer: STAHLWILLE

Manufacturer part number:
43333236

Alternative designations: 43 33 32 36

TME Symbol:
ST-43333236

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
36mm
Hole diameter
8mm
Spanner size
  • 32mm
  • 36mm
Gross weight575 g
EAN code4018754255030
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43333236
0 in TME stock
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
Net price for quantities from 2 pcs - 24.56 USDGross price for quantities from 2 pcs - 24.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.