+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43334650

Wrench: tubular; 6-angles,socket spanner; 46mm,50mm; 10750


Manufacturer: STAHLWILLE

Manufacturer part number:
43334650

Alternative designations: 43 33 46 50

TME Symbol:
ST-43334650

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
50mm
Hole diameter
8mm
Spanner size
  • 46mm
  • 50mm
Gross weight885 g
EAN code4018754255061
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43334650
0 in TME stock
Net price for quantities from 1 pcs - 89.63 USDGross price for quantities from 1 pcs - 89.63 USD
Net price for quantities from 2 pcs - 86.42 USDGross price for quantities from 2 pcs - 86.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.