+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56011021

Wrench: adjustable; Jaw capacity: 68mm; Overall len: 440mm

Manufacturer: STAHLWILLE

Manufacturer part number:
56011021

Alternative designations: 56 01 10 21

TME Symbol:
ST-56011021

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
68mm
Overall length
440mm
Gross weight1.59 kg
EAN code4022668110217
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
56011021
0 in TME stock
Net price for quantities from 1 pcs - 52.21 USDGross price for quantities from 1 pcs - 52.21 USD
Net price for quantities from 3 pcs - 50.34 USDGross price for quantities from 3 pcs - 50.34 USD
No. of pieces (Multiplicity: 1)