+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56013039

Wrench: socket spanner; 13mm; L: 400mm


Manufacturer: STAHLWILLE

Manufacturer part number:
56013039

Alternative designations: 56 01 30 39

TME Symbol:
ST-56013039

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Socket size
13mm
Length
0.4m
Gross weight260 g
EAN code4022668014362
See other products in this category: Socket Wrenches STAHLWILLE,
*
56013039
0 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.