+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56036680

Folding metre; L: 2m


Manufacturer: STAHLWILLE

Manufacturer part number:
56036680

Alternative designations: 56 03 66 80

TME Symbol:
ST-56036680

Specification

Manufacturer
STAHLWILLE
Type of tool
folding metre
Length
2m
Material
plastic
Measurement
length
Gross weight140 g
EAN code4022668366805
See other products in this category: Measuring Tools STAHLWILLE,
*
56036680
0 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 9.11 USDGross price for quantities from 3 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.