+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56041963

Holder; 1/4"; Overall len: 300mm; magnetic


Manufacturer: STAHLWILLE

Manufacturer part number:
56041963

Alternative designations: 56 04 19 63

TME Symbol:
ST-56041963

Specification

Manufacturer
STAHLWILLE
Type of tool
holder
Socket size - inch
1/4"
Overall length
300mm
Version
magnetic
Gross weight170 g
EAN code4022668014249
See other products in this category: Screwdriver Bits STAHLWILLE,
*
56041963
0 in TME stock
Net price for quantities from 1 pcs - 16.21 USDGross price for quantities from 1 pcs - 16.21 USD
Net price for quantities from 3 pcs - 15.63 USDGross price for quantities from 3 pcs - 15.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.