+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56041978

Tools set: screwdriver bits; plastic cassette; 31pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
56041978

Alternative designations: 56 04 19 78

TME Symbol:
ST-56041978

Specification

Manufacturer
STAHLWILLE
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, Phillips, slot, Torx®, Torx® with protection
Quantity in set/package
31pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight302.5 g
EAN code4022668013419
See other products in this category: Screwdriver Bits Sets STAHLWILLE,
*
56041978
0 in TME stock
Net price for quantities from 1 set - 26.52 USDGross price for quantities from 1 set - 26.52 USD
Net price for quantities from 3 set - 25.58 USDGross price for quantities from 3 set - 25.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.