+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-5ETP-50K

Potentiometer: mounting; 50kΩ; multiturn; 250mW; SMD; linear


Manufacturer: NIDEC

Manufacturer part number:
ST-5ETP-50K
TME Symbol:
ST-5ETP-50K

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
50kΩ
Kind of potentiometer
multiturn
Power
0.25W
Mounting
SMD
Characteristics
linear
Operating temperature
-55...120°C
Gross weight0.35 g
Certificates
See other products in this category: Multiturn SMD trimmers NIDEC,
*
ST-5ETP-50K
0 in TME stock
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.