+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65444021

Pliers; for circlip; internal; 19÷60mm; Pliers len: 170mm; 6544


Manufacturer: STAHLWILLE

Manufacturer part number:
65444021

Alternative designations: 65 44 40 21

TME Symbol:
ST-65444021

Specification

Manufacturer
STAHLWILLE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
170mm
Version
angular, precision
Manufacturer series
6544
Conform to the norm
5256 D
Plating material
chromium
Gross weight140 g
EAN code4018754037667
See other products in this category: Ring Pliers STAHLWILLE,
See other products from this series.:
*
65444021
0 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 18.61 USDGross price for quantities from 3 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.